MOT-I-81636-52-12 | |
---|---|
DigiKey Part Number | 2685-MOT-I-81636-52-12-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81636-52-12 |
Description | 52mm Planetary Gear Motor, 24V, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 395 RPM 42W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 395 RPM | |
Torque - Rated (oz-in / mNm) | 138.87 / 980.67 | |
Power - Rated | 42W | |
Encoder Type | - | |
Size / Dimension | Round - 2.047" Dia (52.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.575" (40.00mm) | |
Termination Style | Terminals | |
Features | - | |
Gear Reduction Ratio | 12 | |
Torque - Max Momentary (oz-in / mNm) | 416.62 / 2941.99 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |