
MOT-I-81567-B | ||
---|---|---|
Digi-Key Part Number | 2685-MOT-I-81567-B-ND | |
Manufacturer | ||
Manufacturer Product Number | MOT-I-81567-B | |
Description | 33mm DC Motor - Brushed | |
Detailed Description | Brushed DC Motor 5050 RPM 4W 12VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ISL Products International | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 5050 RPM | |
Torque - Rated (oz-in / mNm) | 0.49 / 3.43 | |
Power - Rated | 4W | |
Encoder Type | - | |
Size / Dimension | Round - 1.299" Dia (33.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.335" (8.50mm) | |
Mounting Hole Spacing | 1.024" (26.00mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | MOT-I-81567-B |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $12.75000 | $127.50 |
100 | $12.10000 | $1,210.00 |
1,000 | $4.55000 | $4,550.00 |
Attribute | Description |
---|---|
Other Names | 2685-MOT-I-81567-B |
Standard Package | 1 |