MOT-I-81522 | |
---|---|
DigiKey Part Number | 2685-MOT-I-81522-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81522 |
Description | 42mm Planetary Gear Motor - Brus |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 55 RPM 36.5W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 55 RPM | |
Torque - Rated (oz-in / mNm) | 527.7 / 3727 | |
Power - Rated | 36.5W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 80 | |
Torque - Max Momentary (oz-in / mNm) | 2083.11 / 14709.98 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.25000 | $295.25 |
100 | $277.18000 | $27,718.00 |