
MOT-I-81214-CBO | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81214-CBO-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81214-CBO |
Description | 37MM SPUR GEAR MOTOR, OFF-SET SH |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 162 RPM 1.85W 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 162 RPM | |
Torque - Rated (oz-in / mNm) | 15.41 / 108.85 | |
Power - Rated | 1.85W | |
Encoder Type | - | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 2.295" (58.30mm) | |
Mounting Hole Spacing | - | |
Torque - Max Momentary (oz-in / mNm) | 81.66 / 576.63 | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.50000 | $38.50 |
| 100 | $35.88000 | $3,588.00 |

