
MOT-52MM MOTOR24V | |
|---|---|
DigiKey Part Number | 2685-MOT-52MMMOTOR24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-52MM MOTOR24V |
Description | 52MM BRUSHED DC MOTOR, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor 1490 RPM 7.5W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 1490 RPM | |
Torque - Rated (oz-in / mNm) | 6.8 / 48.1 | |
Power - Rated | 7.5W | |
Encoder Type | - | |
Size / Dimension | Round - 2.047" Dia (52.00mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 2.716" (69.00mm) | |
Mounting Hole Spacing | 1.259" (32.00mm) | |
Features | - | |
Torque - Max Momentary (oz-in / mNm) | 31.94 / 225.55 | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.75000 | $74.75 |
| 1,000 | $29.35000 | $29,350.00 |


