BZR-PC23095-12V-W | |
---|---|
DigiKey Part Number | 2685-BZR-PC23095-12V-W-ND |
Manufacturer | |
Manufacturer Product Number | BZR-PC23095-12V-W |
Description | BUZZER PIEZO 12V 23MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 5mA 3.3kHz 82dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 18V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.96000 | $24.80 |
50 | $4.50000 | $225.00 |
500 | $3.98000 | $1,990.00 |