
209110 0010 | ||
---|---|---|
Digi-Key Part Number | 4834-2091100010-ND | |
Manufacturer | ||
Manufacturer Product Number | 209110 0010 | |
Description | CAST ALUMINUM RIGHT ANGLE PLATE | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Isel USA Inc | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Fixturing Bracket | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | Angle Brackets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.38000 | $50.38 |
Attribute | Description |
---|---|
Other Names | 4834-2091100010 |
Standard Package | 1 |