
PKB-H50-F60 | |
---|---|
DigiKey Part Number | 4644-PKB-H50-F60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PKB-H50-F60 |
Description | UVC 255nm, 6060 SMD LED, 60mW at |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm 6.1V 500mA 2424 (6060 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Irtronix, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Wavelength | 255nm | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) |