IMSA-13103S-10A

DigiKey Part Number
2248-IMSA-13103S-10A-ND
Manufacturer
Manufacturer Product Number
IMSA-13103S-10A
Description
CONN RCPT HSG 10POS 2.00MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number