IMSA-11600S-50B-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-11600S-50B-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-50B-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-50B-GFN4 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |
10 | $2.30700 | $23.07 |
25 | $2.12720 | $53.18 |
50 | $2.00020 | $100.01 |
100 | $1.88080 | $188.08 |
250 | $1.73404 | $433.51 |
500 | $1.63070 | $815.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53358 | $1,533.58 |