LFXTAL084885

DigiKey Part Number
1923-LFXTAL084885TR-ND - Tape & Reel (TR)
1923-LFXTAL084885CT-ND - Cut Tape (CT)
1923-LFXTAL084885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL084885
Description
32.7680KHZ CRYSTAL IQXC-217
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.83600$8.36
50$0.78180$39.09
100$0.69080$69.08
500$0.65448$327.24
1,000$0.54540$545.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45000$1,350.00
Manufacturers Standard Package