USD

IQXC-25
LFXTAL073264REEL
Digi-Key Part Number
1923-LFXTAL073264REELTR-ND - Tape & Reel (TR)
1923-LFXTAL073264REELCT-ND - Cut Tape (CT)
1923-LFXTAL073264REELDKR-ND - Digi-Reel®
Manufacturer
IQD Frequency Products
Manufacturer Product Number
LFXTAL073264REEL
Supplier
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
32.768kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IQD Frequency Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.079"" L x 0.047"" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
90 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

2,978 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1923-LFXTAL073264REELTR
Standard Package3,000