USD

HC49-4HSMX
LFXTAL010595REEL
Digi-Key Part Number
1923-1474-2-ND - Tape & Reel (TR)
1923-1474-1-ND - Cut Tape (CT)
1923-1474-6-ND - Digi-Reel®
Manufacturer
IQD Frequency Products
Manufacturer Product Number
LFXTAL010595REEL
Supplier
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
25MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IQD Frequency Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.150"" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
25MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

506 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1923-1474-2
830010595
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GC2500100Diodes Incorporated338GC2500100CT-ND$0.54000Direct