USD

Obsolete item.
cms-photo-not-available

ISM4390-M3H-L44-ED

Digi-Key Part Number
ISM4390-M3H-L44-ED-ND
Manufacturer
Inventek Systems
Manufacturer Product Number
ISM4390-M3H-L44-ED
Supplier
Description
RX TXRX MOD WIFI TRACE+U.FL SMD
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inventek Systems
Series
Package
Tray
Part Status
Obsolete
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
EM3588
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package72