USD

ISM43362-M3G-L44-E-C3.5.2.3
ISM43362-M3G-L44-E-C6.2.1.8
Digi-Key Part Number
1475-1055-ND
Manufacturer
Inventek Systems
Manufacturer Product Number
ISM43362-M3G-L44-E-C6.2.1.8
Supplier
Description
RX TXRX MOD WIFI TRACE ANT SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inventek Systems
Series
-
Package
Tray
Part Status
Active
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
BCM43362
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 80°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
1475-1055
1475-1063
1475-1063-ND
ISM43362-M3G-L44-E-C3.5.2.3
ISM43362-M3G-L44-E-C3.5.2.5
Standard Package648