USD

Obsolete item.
ISM43362-L36-EVB-E

ISM43362-L36-EVB-E

Digi-Key Part Number
1475-1043-ND
Manufacturer
Inventek Systems
Manufacturer Product Number
ISM43362-L36-EVB-E
Supplier
Description
EVAL BOARD FOR ISM43362-L36-E
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inventek Systems
Series
Package
Box
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
For Use With/Related Products
ISM43362-L36
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1475-1043
ISM43362-L36-EVB-E-ND
Standard Package1