ISM43340-L77-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISM43340-L77-TR
ISM43340-L77-TR

ISM43340-L77-TR

DigiKey Part Number
1475-1047-2-ND - Tape & Reel (TR)
1475-1047-1-ND - Cut Tape (CT)
1475-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM43340-L77-TR
Description
RF TXRX MOD BT WIFI TH+ U.FL SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
12dBm
Sensitivity
-95.5dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
EFR32
Memory Size
-
Voltage - Supply
1.1V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
44-SMD Module
Base Product Number
In-Stock: 10,963
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.65000$16.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.60000$13,600.00
Manufacturers Standard Package