ISM14585-L35-P8

DigiKey Part Number
1475-ISM14585-L35-P8-ND
Manufacturer
Manufacturer Product Number
ISM14585-L35-P8
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ISM14585-L35-P8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
8MB Flash, 64kB OTP, 128kB ROM, 96kB SRAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
35-SMD Module
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.94000$6.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.