USD

Obsolete item.
ISM43362-B81

ISM43362-B81

Digi-Key Part Number
1475-1048-2-ND - Tape & Reel (TR)
1475-1048-1-ND - Cut Tape (CT)
1475-1048-6-ND - Digi-Reel®
Manufacturer
Inventek Systems
Manufacturer Product Number
ISM43362-B81
Supplier
Description
RX TXRX MOD WIFI TRACE+U.FL SMD
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inventek Systems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
SDIO
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
BCM43362
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 80°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1475-1048-2
ISM43362-B81-ND
Standard Package2,000