USD

ISM43340-L77-TR
ISM43340-L77-TR
ISM43340-L77-TR

ISM43340-L77-TR

Digi-Key Part Number
1475-1047-2-ND - Tape & Reel (TR)
1475-1047-1-ND - Cut Tape (CT)
1475-1047-6-ND - Digi-Reel®
Manufacturer
Inventek Systems
Manufacturer Product Number
ISM43340-L77-TR
Supplier
Description
RX TXRX MOD WIFI TRACE+U.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace + U.FL Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inventek Systems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11a/b/g/n, Bluetooth v4.0
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
12dBm
Sensitivity
-95.5dBm
Serial Interfaces
I²C, SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
EFR32
Memory Size
-
Voltage - Supply
1.1V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
44-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement

949 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1475-1047-2
Standard Package1,000