4823
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4823

Digi-Key Part Number
3025-4823-ND
Manufacturer
Introspect Technology
Manufacturer Product Number
4823
Supplier
Description
OSCOPE PROBE X1 5GHZ 1K
Detailed Description
1:1 Voltage Probe 5GHz 12.000" (304.80mm) Oscilloscope Probe Test Lead 1k Input Resistance 1.8V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Introspect Technology
Series
Package
Box
Part Status
Active
Type
Voltage Probe
Attenuation Value
1:1
Bandwidth
5GHz
Resistance - Input
1k
Voltage - Max
1.8V
Cable Length
12.000" (304.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN3B992
HTSUS9030.82.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,405.00000$1,405.00