8-TSSOP, 8-MSOP

X5043M8IZ-2.7A

Digi-Key Part Number
2156-X5043M8IZ-2.7A-ND
Manufacturer
Intersil
Manufacturer Product Number
X5043M8IZ-2.7A
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intersil
Series
-
Package
Bulk
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.92V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
89$3.39000$301.71
Additional Resources
AttributeDescription
Other Names2156-X5043M8IZ-2.7A
Standard Package1