SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28166FHZ-T7

Digi-Key Part Number
ISL28166FHZ-T7TR-ND - Tape & Reel (TR)
ISL28166FHZ-T7CT-ND - Cut Tape (CT)
ISL28166FHZ-T7DKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL28166FHZ-T7
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 6-SOT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
250 kHz
Current - Input Bias
1.14 nA
Voltage - Input Offset
7 µV
Current - Supply
39µA
Current - Output / Channel
31 mA
Voltage - Supply, Single/Dual (±)
2.4V ~ 5V, ±1.2V ~ 2.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
ISL28166FHZ-T7CT
ISL28166FHZT7
ISL28166FHZ-T7-ND
ISL28166FHZ-T7TR
ISL28166FHZ-T7DKR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA322SAIDBVTTexas Instruments245296-35006-1-ND$2.23000Similar
OPA322SAIDBVRTexas Instruments283296-40465-1-ND$1.98000Similar