ADUM6404ARWZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4082IB

Digi-Key Part Number
2156-HIP4082IB-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
HIP4082IB
Supplier
Description
FULL BRIDGE BASED MOSFET DRIVER
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intersil
Series
-
Package
Tube
Part Status
Obsolete
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
4
Gate Type
N-Channel MOSFET
Voltage - Supply
8.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2.5V
Current - Peak Output (Source, Sink)
1.4A, 1.3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
95 V
Rise / Fall Time (Typ)
9ns, 9ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information