86235000 | |
---|---|
DigiKey Part Number | 2710-86235000-ND |
Manufacturer | |
Manufacturer Product Number | 86235000 |
Description | CORD 1.5MM CONT EURO IEC320-C19 |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
cms-packaging | Box | |
cms-part-status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -15°C ~ 70°C | |
Base Product Number |