PVI5033RS-TPBF | |
---|---|
DigiKey Part Number | 2156-PVI5033RS-TPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVI5033RS-TPBF |
Description | PVI5033 - PHOTOVOLTAIC ISOLATOR |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2.5ms, 500µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 10V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 32 | $9.51000 | $304.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $9.51000 | $304.32 |