USD

Obsolete item.
IR3502BMTRPBF

IR3502BMTRPBF

Digi-Key Part Number
2156-IR3502BMTRPBF-IRTR-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IR3502BMTRPBF
Supplier
Description
REG XPH INTEL VR11.1
Detailed Description
Processor PMIC 32-MLPQ (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
International Rectifier
Series
Package
Bulk
Part Status
Obsolete
Applications
Processor
Current - Supply
8mA
Voltage - Supply
-
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLPQ (5x5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
In Stock: 2,943

2,943 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-IR3502BMTRPBF-IRTR
Standard Package3,000