cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00161

Digi-Key Part Number
1027-34-00161-ND
Manufacturer
Manufacturer Product Number
34-00161
Description
FSR UX 408-400,400MM STRIP, W/ C
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Force Sensing Resistor Force Sensor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Interlink Electronics
Series
-
Package
Box
Product Status
Active
Operating Force
-
Output
-
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Box
QtyUnit PriceExt Price
1$19.58000$19.58
5$19.17600$95.88
10$15.98000$159.80
25$14.78160$369.54
50$14.38200$719.10
100$12.38450$1,238.45
500$11.58550$5,792.75