
WW-DARG-6 | ||
---|---|---|
Digi-Key Part Number | 3465-WW-DARG-6-ND | |
Manufacturer | ||
Manufacturer Product Number | WW-DARG-6 | |
Description | 150W 21V 471-033 GX5.3 MR16 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Interlight | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Replacement Light Bulb |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.52000 | $28.52 |
Attribute | Description |
---|---|
Other Names | 3465-WW-DARG-6 |
Standard Package | 1 |