
WW-6X6X-9 | ||
---|---|---|
Digi-Key Part Number | 3465-WW-6X6X-9-ND | |
Manufacturer | ||
Manufacturer Product Number | WW-6X6X-9 | |
Description | REPLACEMENT FOR KARL STORZ 78564 | |
Detailed Description | Xenon Lamp 37V | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Interlight | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Xenon | |
Color | - | |
Voltage Rating | 37V |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $223.22000 | $223.22 |
Attribute | Description |
---|---|
Other Names | 3465-WW-6X6X-9 |
Standard Package | 1 |