
WW-6KXK-3 | ||
---|---|---|
Digi-Key Part Number | 3465-WW-6KXK-3-ND | |
Manufacturer | ||
Manufacturer Product Number | WW-6KXK-3 | |
Description | 75W TUFFCOAT ROUGH SERVICE E26 | |
Detailed Description | Incandescent Lamp 130V A-19 / Base: E26 Medium Screw | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Interlight | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 130V | |
Lens Size | A-19 / Base: E26 | |
Lead Style | Medium Screw |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.34000 | $15.34 |
Attribute | Description |
---|---|
Other Names | 3465-WW-6KXK-3 |
Standard Package | 1 |