
WW-0JCH-4 | ||
---|---|---|
Digi-Key Part Number | 3465-WW-0JCH-4-ND | |
Manufacturer | ||
Manufacturer Product Number | WW-0JCH-4 | |
Description | REPLACEMENT FOR BUHL MF-72 | |
Detailed Description | Lamp 24V T-12 / Base: GY9.5/GZ9.5 Bi-Pin | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Interlight | |
Series | ||
Package | Box | |
Product Status | Active | |
Voltage Rating | 24V | |
Lens Size | T-12 / Base: GY9.5/GZ9.5 | |
Lead Style | Bi-Pin |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.27000 | $14.27 |
Attribute | Description |
---|---|
Other Names | 3465-WW-0JCH-4 |
Standard Package | 1 |