
AIR-LAP1142N-A-K9 | ||
---|---|---|
Digi-Key Part Number | 3595-AIR-LAP1142N-A-K9-ND | |
Manufacturer | Cisco Systems, Inc. | |
Manufacturer Product Number | AIR-LAP1142N-A-K9 | |
Description | CISCO ORIGINAL AIR-LAP1142N-A-K9 | |
Detailed Description | Access Point | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cisco Systems, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Access Point | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | 1140 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | 3A001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $594.95000 | $594.95 |
Attribute | Description |
---|---|
Other Names | 3595-AIR-LAP1142N-A-K9 |
Standard Package | 1 |