UP3-DEVKIT UP3-DK-1Cx UNIV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP3-DK-1C6/UNIV

DigiKey Part Number
544-1291-ND
Manufacturer
Manufacturer Product Number
UP3-DK-1C6/UNIV
Description
EDUCATION BOARD UP3 W/1C6
Detailed Description
Cyclone FPGA UP3 Education EP1C6 Cyclone® FPGA Evaluation Board
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Intel
Series
Product Status
Obsolete
Type
FPGA
For Use With/Related Products
EP1C6
Platform
Cyclone FPGA UP3 Education
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
Quartus II
Utilized IC / Part
EP1C6
Note
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS8523.49.4000
Additional Resources
AttributeDescription
Other Names
UP3-DK-1C06/UNIV-0A
544-1291
Standard Package1