
IPR-5G-LDPC | |
---|---|
DigiKey Part Number | 544-IPR-5G-LDPC-ND |
Manufacturer | |
Manufacturer Product Number | IPR-5G-LDPC |
Description | RENEWAL |
Customer Reference | |
Detailed Description | License Altera Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Last Time Buy | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Altera | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50,000.02000 | $50,000.02 |