License Programming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-SLITE4

DigiKey Part Number
544-IP-SLITE4-ND
Manufacturer
Manufacturer Product Number
IP-SLITE4
Description
PROTOTYPE
Customer Reference
Detailed Description
License Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22,800.00000$22,800.00
Manufacturers Standard Package