
IP-ORAN-FH | |
---|---|
DigiKey Part Number | 544-IP-ORAN-FH-ND |
Manufacturer | |
Manufacturer Product Number | IP-ORAN-FH |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | License Programming |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25,000.01000 | $25,000.01 |