3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-LDPCV

DigiKey Part Number
544-IP-LDPCV-ND
Manufacturer
Manufacturer Product Number
IP-LDPCV
Description
LOW DENSITY PARITY CHECK
Customer Reference
Detailed Description
License Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$125,000.05000$125,000.05
Manufacturers Standard Package