IP-40GEUMACPHY

DigiKey Part Number
IP-40GEUMACPHY-ND
Manufacturer
Manufacturer Product Number
IP-40GEUMACPHY
Description
PRIMARY
Customer Reference
Detailed Description
License
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Base Product Number
All prices are in USD
Electronic Delivery
QuantityUnit PriceExt Price
1$50,000.02000$50,000.02
Manufacturers Standard Package