
IP-100GEUMACPHYFC | |
|---|---|
DigiKey Part Number | IP-100GEUMACPHYFC-ND |
Manufacturer | |
Manufacturer Product Number | IP-100GEUMACPHYFC |
Description | 100GEUMACPHY IP WITH FEC OPTION |
Customer Reference | |
Detailed Description | License Altera Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Altera | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110,000.04000 | $110,000.04 |

