IP-100GEUMACPHY

DigiKey Part Number
IP-100GEUMACPHY-ND
Manufacturer
Manufacturer Product Number
IP-100GEUMACPHY
Description
PRIMARY
Customer Reference
Detailed Description
License Altera Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
Altera
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
All prices are in USD
Electronic Delivery
QuantityUnit PriceExt Price
1$100,000.04000$100,000.04
Manufacturers Standard Package