EPM9560RC240-15YY

DigiKey Part Number
EPM9560RC240-15YY-ND
Manufacturer
Manufacturer Product Number
EPM9560RC240-15YY
Description
IC CPLD 560MC 15NS 240RQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
35
Number of Macrocells
560
Number of Gates
12000
Number of I/O
191
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
240-BFQFP Exposed Pad
Supplier Device Package
240-RQFP (32x32)
Base Product Number