EPM9400RC208-20

DigiKey Part Number
EPM9400RC208-20-ND
Manufacturer
Manufacturer Product Number
EPM9400RC208-20
Description
IC CPLD 400MC 20NS 208RQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
25
Number of Macrocells
400
Number of Gates
8000
Number of I/O
139
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP Exposed Pad
Supplier Device Package
208-RQFP (28x28)
Base Product Number