EPM9320LC84-20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 94
Unit Price: $6.48000
Datasheet

EPM9320LC84-20

DigiKey Part Number
EPM9320LC84-20-ND
Manufacturer
Manufacturer Product Number
EPM9320LC84-20
Description
IC CPLD 320MC 20NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
20
Number of Macrocells
320
Number of Gates
6000
Number of I/O
60
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number