
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 2500 | |
Number of I/O | 68 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Mult Series Software Chgs 26/Mar/2020 |
PCN Packaging | All Dev Pkg Chg 1/Aug/2018 |
PCN Other | Software Disc 06/Nov/2020 |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 972902 EPM7128SLC8410 544-1207-5 |
Standard Package | 15 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ATF1508ASL-25JU84 | Microchip Technology | 0 | ATF1508ASL-25JU84-ND | $11.85000 | Similar |
ATF1508AS-7JX84 | Microchip Technology | 0 | ATF1508AS-7JX84-ND | $0.00000 | Similar |
ATF1508AS-10JU84 | Microchip Technology | 0 | ATF1508AS-10JU84-ND | $13.77000 | Similar |
ATF1504AS-10JU84 | Microchip Technology | 58 | ATF1504AS-10JU84-ND | $6.05000 | Similar |