EPM7128EQI100-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 101
Unit Price: $22.55000
Datasheet

Similar


AMD
In Stock: 18,156
Unit Price: $31.50000
Datasheet

EPM7128EQI100-15

DigiKey Part Number
544-2324-5-ND
Manufacturer
Manufacturer Product Number
EPM7128EQI100-15
Description
IC CPLD 128MC 15NS 100QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7128EQI100-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
2500
Number of I/O
84
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (20x14)
Base Product Number