EPM7128ELC84-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 387
Unit Price: $13.64000
Datasheet
This part can be programmed by Digikey; for orders visit Custom Programming Services or email custom.orders@digikey.com

EPM7128ELC84-7

DigiKey Part Number
544-2321-5-ND
Manufacturer
Manufacturer Product Number
EPM7128ELC84-7
Description
IC CPLD 128MC 7.5NS 84PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7128ELC84-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
2500
Number of I/O
68
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number