
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 2500 | |
Number of I/O | 84 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-FBGA (11x11) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | Mult Dev EOL 4/Dec/2020 |
PCN Design/Specification | |
PCN Packaging | |
PCN Other | Software Disc 06/Nov/2020 |
HTML Datasheet | |
EDA Models | EPM7128AEFC100-10 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 544-2025 EPM7128AEFC100-10-ND 972893 |
Standard Package | 176 |