
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 6 | |
Number of Macrocells | 96 | |
Number of Gates | 1800 | |
Number of I/O | 52 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24x24) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX 7000 |
PCN Obsolescence/ EOL | EPM7096 09/Feb/2007 |
PCN Packaging | All Dev Pkg Chg 1/Aug/2018 |
HTML Datasheet | MAX 7000 |
EDA Models | EPM7096LC68-12 by Ultra Librarian |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A001A2A |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 216 |