EPM7064LI68-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,125
Unit Price: $4.47000
Datasheet

Similar


Microchip Technology
In Stock: 113
Unit Price: $6.00000
Datasheet

EPM7064LI68-15

DigiKey Part Number
544-2307-5-ND
Manufacturer
Manufacturer Product Number
EPM7064LI68-15
Description
IC CPLD 64MC 15NS 68PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7064LI68-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1250
Number of I/O
52
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24x24)
Base Product Number